
E16PBA | |
|---|---|
DigiKey Part Number | 1441-E16PBA-ND |
Manufacturer | |
Manufacturer Product Number | E16PBA |
Description | 16 PB ENCLOSURE 11.75X10.00X9. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Perforated, Slanted Top 10.750" L x 9.000" W (273.05mm x 228.60mm) X 11.750" (298.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | E16PBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.750" L x 9.000" W (273.05mm x 228.60mm) | |
Height | 11.750" (298.45mm) | |
Area (L x W) | 96.7in² (624cm²) | |
Design | Perforated, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,17000 € | 416,17 € |
| Unit Price without VAT: | 416,17000 € |
|---|---|
| Unit Price with VAT: | 495,24230 € |


