
E16PB | |
|---|---|
DigiKey Part Number | 1441-E16PB-ND |
Manufacturer | |
Manufacturer Product Number | E16PB |
Description | 16 PB ENCLOSURE 11.75X10.75X3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Perforated 10.750" L x 3.000" W (273.05mm x 76.20mm) X 11.750" (298.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | E16PB Models |
Category | Height 11.750" (298.45mm) |
Mfr | Area (L x W) 32.2in² (208cm²) |
Packaging Bulk | Design Cover Included, Perforated |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 10.750" L x 3.000" W (273.05mm x 76.20mm) | Ratings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1435S | Hammond Manufacturing | 0 | 1435S-ND | 180,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,00000 € | 311,00 € |
| Unit Price without VAT: | 311,00000 € |
|---|---|
| Unit Price with VAT: | 370,09000 € |


