
E12SPBAM | |
|---|---|
DigiKey Part Number | 1441-E12SPBAM-ND |
Manufacturer | |
Manufacturer Product Number | E12SPBAM |
Description | PB ENCL SLOPE FRONT 22.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Perforated, Slanted Top 8.500" L x 9.000" W (215.90mm x 228.60mm) X 11.750" (298.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | E12SPBAM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.500" L x 9.000" W (215.90mm x 228.60mm) | |
Height | 11.750" (298.45mm) | |
Area (L x W) | 76.5in² (494cm²) | |
Design | Perforated, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,11000 € | 367,11 € |
| Unit Price without VAT: | 367,11000 € |
|---|---|
| Unit Price with VAT: | 436,86090 € |


