E12SPBA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 208,52000 €
Datasheet
Junction Box Metal, Steel Gray Perforated, Slanted Top 8.500" L x 9.000" W (215.90mm x 228.60mm) X 11.250" (285.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12SPBA

DigiKey Part Number
1441-E12SPBA-ND
Manufacturer
Manufacturer Product Number
E12SPBA
Description
12 PB ENCLOSURE 11.25X8.50X9.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Perforated, Slanted Top 8.500" L x 9.000" W (215.90mm x 228.60mm) X 11.250" (285.75mm)
Datasheet
 Datasheet
EDA/CAD Models
E12SPBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
8.500" L x 9.000" W (215.90mm x 228.60mm)
Height
11.250" (285.75mm)
Area (L x W)
76.5in² (494cm²)
Design
Perforated, Slanted Top
Material
Color
Gray
Thickness
0.075" (1.91mm)
Features
-
Ratings
Material Flammability Rating
UL 508A
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1376,38000 €376,38 €
Manufacturers Standard Package
Unit Price without VAT:376,38000 €
Unit Price with VAT:447,89220 €