
E12PBY25M | |
|---|---|
DigiKey Part Number | 1441-E12PBY25M-ND |
Manufacturer | |
Manufacturer Product Number | E12PBY25M |
Description | PB ENCL X LRG/PANEL 22.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Perforated 10.000" L x 6.000" W (254.00mm x 152.40mm) X 13.500" (342.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | E12PBY25M Models |
Category | Area (L x W) 60.0in² (387cm²) |
Mfr | Design Cover Included, Perforated |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 6.000" W (254.00mm x 152.40mm) | Material Flammability Rating UL 508A |
Height 13.500" (342.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1489MP12 | Hammond Manufacturing | 0 | 1489MP12-ND | 230,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,96000 € | 400,96 € |
| Unit Price without VAT: | 400,96000 € |
|---|---|
| Unit Price with VAT: | 477,14240 € |


