
E12PBY25 | |
|---|---|
DigiKey Part Number | 1441-E12PBY25-ND |
Manufacturer | |
Manufacturer Product Number | E12PBY25 |
Description | 12 PB ENCLOSURE 13.50X10.00X6. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Perforated 10.000" L x 6.000" W (254.00mm x 152.40mm) X 13.500" (342.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | E12PBY25 Models |
Category | Area (L x W) 60.0in² (387cm²) |
Mfr | Design Cover Included, Perforated |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 6.000" W (254.00mm x 152.40mm) | Material Flammability Rating UL 508A |
Height 13.500" (342.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1489P12 | Hammond Manufacturing | 2 | 1489P12-ND | 236,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,08000 € | 410,08 € |
| Unit Price without VAT: | 410,08000 € |
|---|---|
| Unit Price with VAT: | 487,99520 € |


