
E12PBXM | |
|---|---|
DigiKey Part Number | 1441-E12PBXM-ND |
Manufacturer | |
Manufacturer Product Number | E12PBXM |
Description | PB ENCL X DEEP 22.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Perforated 8.500" L x 4.750" W (215.90mm x 120.65mm) X 11.750" (298.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | E12PBXM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.500" L x 4.750" W (215.90mm x 120.65mm) | |
Height | 11.750" (298.45mm) | |
Area (L x W) | 40.3in² (260cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,36000 € | 308,36 € |
| Unit Price without VAT: | 308,36000 € |
|---|---|
| Unit Price with VAT: | 366,94840 € |


