
E12PBGSS | |
|---|---|
DigiKey Part Number | 1441-E12PBGSS-ND |
Manufacturer | |
Manufacturer Product Number | E12PBGSS |
Description | PB ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included, Perforated 8.500" L x 3.000" W (215.90mm x 76.20mm) X 11.750" (298.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | E12PBGSS Models |
Category | Area (L x W) 25.5in² (165cm²) |
Mfr | Design Cover Included, Perforated |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 8.500" L x 3.000" W (215.90mm x 76.20mm) | Ratings |
Height 11.750" (298.45mm) | Material Flammability Rating UL 508A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1435MSSO | Hammond Manufacturing | 0 | 1435MSSO-ND | 473,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,15000 € | 933,15 € |
| Unit Price without VAT: | 933,15000 € |
|---|---|
| Unit Price with VAT: | 1.110,44850 € |


