
E10PBXM | |
|---|---|
DigiKey Part Number | 1441-E10PBXM-ND |
Manufacturer | |
Manufacturer Product Number | E10PBXM |
Description | PB ENCL X DEEP 22.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Perforated 6.250" L x 4.750" W (158.75mm x 120.65mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | E10PBXM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.250" L x 4.750" W (158.75mm x 120.65mm) | |
Height | 14.000" (355.60mm) | |
Area (L x W) | 29.76in² (192cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,18000 € | 296,18 € |
| Unit Price without VAT: | 296,18000 € |
|---|---|
| Unit Price with VAT: | 352,45420 € |

