
DV12DF7W | |
|---|---|
DigiKey Part Number | 1441-DV12DF7W-ND |
Manufacturer | |
Manufacturer Product Number | DV12DF7W |
Description | VC MGR 7FT DBL FGR 12IN WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Hand Held, Split Sides, Slanted Top 84.016" L x 12.244" W (2134.00mm x 311.00mm) X 10.669" (271.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 84.016" L x 12.244" W (2134.00mm x 311.00mm) | |
Height | 10.669" (271.00mm) | |
Area (L x W) | 1029in² (6637cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.232,09000 € | 1.232,09 € |
| Unit Price without VAT: | 1.232,09000 € |
|---|---|
| Unit Price with VAT: | 1.466,18710 € |

