
DV12D8 | |
|---|---|
DigiKey Part Number | 1441-DV12D8-ND |
Manufacturer | |
Manufacturer Product Number | DV12D8 |
Description | VC MGR 8FT DBL CVR 12IN BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Dual Channel Screw 0.31' (96.00mm) |
Datasheet | Datasheet |
Category | Length 0.31' (96.00mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 12.250" (311.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Color Black |
Wire Duct Type Slotted (Raceway), Dual Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.391,72000 € | 1.391,72 € |
| Unit Price without VAT: | 1.391,72000 € |
|---|---|
| Unit Price with VAT: | 1.656,14680 € |

