
DV10S7 | |
|---|---|
DigiKey Part Number | 1441-DV10S7-ND |
Manufacturer | |
Manufacturer Product Number | DV10S7 |
Description | VC MGR 7FT SGLCVR 10IN BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Hand Held, Split Sides, Slanted Top 84.016" L x 10.236" W (2134.00mm x 260.00mm) X 10.669" (271.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 84.016" L x 10.236" W (2134.00mm x 260.00mm) |
Mfr | Height 10.669" (271.00mm) |
Packaging Bulk | Area (L x W) 860in² (5548cm²) |
Part Status Active | Design Hand Held, Split Sides, Slanted Top |
Container Type Chassis | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.064,98000 € | 1.064,98 € |
| Unit Price without VAT: | 1.064,98000 € |
|---|---|
| Unit Price with VAT: | 1.267,32620 € |

