
DV10DF8 | |
|---|---|
DigiKey Part Number | 1441-DV10DF8-ND |
Manufacturer | |
Manufacturer Product Number | DV10DF8 |
Description | VERT CBL MGR 8FTX10IN DBL FGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Dual Channel Screw 0.85' (260.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Dual Channel | |
Height | - | |
Length | 0.85' (260.35mm) | |
Width | 10.250" (260.35mm) | |
Mounting Type | Screw | |
Features | - | |
Material | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.480,49000 € | 1.480,49 € |
| Unit Price without VAT: | 1.480,49000 € |
|---|---|
| Unit Price with VAT: | 1.761,78310 € |

