
DV10D8 | |
|---|---|
DigiKey Part Number | 1441-DV10D8-ND |
Manufacturer | |
Manufacturer Product Number | DV10D8 |
Description | VC MGR 8FT DBL CVR 10IN BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Hand Held, Split Sides, Slanted Top 95.984" L x 10.236" W (2438.00mm x 260.00mm) X 10.669" (271.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 95.984" L x 10.236" W (2438.00mm x 260.00mm) |
Mfr | Height 10.669" (271.00mm) |
Packaging Bulk | Area (L x W) 983in² (6344cm²) |
Part Status Active | Design Hand Held, Split Sides, Slanted Top |
Container Type Chassis | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.322,04000 € | 1.322,04 € |
| Unit Price without VAT: | 1.322,04000 € |
|---|---|
| Unit Price with VAT: | 1.573,22760 € |

