
DG19 | |
|---|---|
DigiKey Part Number | 1441-1466-ND |
Manufacturer | |
Manufacturer Product Number | DG19 |
Description | GROUNDING KIT 19.250" LENGTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 19.250" (488.95mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | DG19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 19.250" (488.95mm) Length | |
For Use With/Related Products | Ladder Rack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,39000 € | 118,39 € |
| Unit Price without VAT: | 118,39000 € |
|---|---|
| Unit Price with VAT: | 140,88410 € |

