
DCHS4 | |
|---|---|
DigiKey Part Number | 1441-DCHS4-ND |
Manufacturer | |
Manufacturer Product Number | DCHS4 |
Description | HORZ CBL MGR 19IN 4 RU BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | DCHS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 7.008" (178.00mm) | |
Length | 1.58' (482.58mm) | |
Width | 5.984" (152.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 € | 268,35 € |
| Unit Price without VAT: | 268,35000 € |
|---|---|
| Unit Price with VAT: | 319,33650 € |

