
CVJ1816HWPL2 | |
|---|---|
DigiKey Part Number | 1441-CVJ1816HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | CVJ1816HWPL2 |
Description | ENCLOSURE FIBER 19.31"LX17.31"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 19.310" L x 17.310" W (490.47mm x 439.67mm) X 9.580" (243.33mm) |
Datasheet | Datasheet |
Category | Height 9.580" (243.33mm) |
Mfr | Area (L x W) 334in² (2156cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.650" (16.51mm) |
Size / Dimension 19.310" L x 17.310" W (490.47mm x 439.67mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,30000 € | 607,30 € |
| Unit Price without VAT: | 607,30000 € |
|---|---|
| Unit Price with VAT: | 722,68700 € |

