
CVJ1412HWPL2 | |
|---|---|
DigiKey Part Number | 1441-CVJ1412HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | CVJ1412HWPL2 |
Description | ENCLOSURE FIBER 15.31"LX13.31"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 15.310" L x 13.310" W (388.87mm x 338.07mm) X 6.600" (167.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.310" L x 13.310" W (388.87mm x 338.07mm) | |
Height | 6.600" (167.64mm) | |
Area (L x W) | 204in² (1316cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.650" (16.51mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,36000 € | 375,36 € |
| Unit Price without VAT: | 375,36000 € |
|---|---|
| Unit Price with VAT: | 446,67840 € |

