
CVJ1210HWPL2 | |
|---|---|
DigiKey Part Number | 1441-CVJ1210HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | CVJ1210HWPL2 |
Description | ENCLOSURE FIBER 13.31"LX11.31"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 13.310" L x 11.310" W (338.07mm x 287.27mm) X 5.600" (142.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.310" L x 11.310" W (338.07mm x 287.27mm) | |
Height | 5.600" (142.24mm) | |
Area (L x W) | 150.53in² (971cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.650" (16.51mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,05000 $ | 383,05 $ |
| 5 | 348,25000 $ | 1.741,25 $ |
| Unit Price without VAT: | 383,05000 $ |
|---|---|
| Unit Price with VAT: | 455,82950 $ |

