
CTS66SPSS | |
|---|---|
DigiKey Part Number | 1441-CTS66SPSS-ND |
Manufacturer | |
Manufacturer Product Number | CTS66SPSS |
Description | STRAIGHT SPLICE 6X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 0.50' (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CTS66SPSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 6.000" (152.40mm) | |
Length | 0.50' (152.40mm) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,46000 € | 103,46 € |
| Unit Price without VAT: | 103,46000 € |
|---|---|
| Unit Price with VAT: | 123,11740 € |

