
CTS66P120SS | |
|---|---|
DigiKey Part Number | 1441-CTS66P120SS-ND |
Manufacturer | |
Manufacturer Product Number | CTS66P120SS |
Description | STRAIGHT SEC PERF 6X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | CTS66P120SS Models |
Category | Length 10.00' (3.05m) |
Manufacturer Hoffman Enclosures, Inc. | Width 6.000" (152.40mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Solid (Raceway), 2 Piece | Color Silver |
Height 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.702,84000 € | 1.702,84 € |
| Unit Price without VAT: | 1.702,84000 € |
|---|---|
| Unit Price with VAT: | 2.026,37960 € |

