
CTS44SPSS | |
|---|---|
DigiKey Part Number | 1441-CTS44SPSS-ND |
Manufacturer | |
Manufacturer Product Number | CTS44SPSS |
Description | STRAIGHT SPLICE 4X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Unpainted Split Sides 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CTS44SPSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Split Sides | |
Material | ||
Color | Unpainted | |
Thickness | 0.048" (1.21mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,01000 € | 83,01 € |
| Unit Price without VAT: | 83,01000 € |
|---|---|
| Unit Price with VAT: | 98,78190 € |

