
CTS44PSPSS | |
|---|---|
DigiKey Part Number | 1441-CTS44PSPSS-ND |
Manufacturer | |
Manufacturer Product Number | CTS44PSPSS |
Description | STRAIGHT SPLICE PERF 4X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 0.33' (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CTS44PSPSS Models |
Category | Length 0.33' (101.60mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 6.000" (152.40mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,65000 € | 89,65 € |
| Unit Price without VAT: | 89,65000 € |
|---|---|
| Unit Price with VAT: | 106,68350 € |

