
CTS44PEFC45SS | |
|---|---|
DigiKey Part Number | 1441-CTS44PEFC45SS-ND |
Manufacturer | |
Manufacturer Product Number | CTS44PEFC45SS |
Description | 45 ELB OWFRONT COVER PERF 4X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel Panel Kit 4.000" L x 4.000" W (101.60mm x 101.60mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | CTS44PEFC45SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | Enclosure | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Color | Unpainted | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,73000 € | 271,73 € |
| Unit Price without VAT: | 271,73000 € |
|---|---|
| Unit Price with VAT: | 323,35870 € |

