
CTS44EIC90SS | |
|---|---|
DigiKey Part Number | 1441-CTS44EIC90SS-ND |
Manufacturer | |
Manufacturer Product Number | CTS44EIC90SS |
Description | 90 ELBOW INSIDE COVER SLOPED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Inside 90° For |
Datasheet | Datasheet |
EDA/CAD Models | CTS44EIC90SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Inside 90° | |
For Use With/Related Products | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 € | 243,16 € |
| Unit Price without VAT: | 243,16000 € |
|---|---|
| Unit Price with VAT: | 289,36040 € |

