
CTS33SPSS | |
|---|---|
DigiKey Part Number | 1441-CTS33SPSS-ND |
Manufacturer | |
Manufacturer Product Number | CTS33SPSS |
Description | STRAIGHT SPLICE 3X3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 0.50' (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CTS33SPSS Models |
Category | Length 0.50' (152.40mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 3.000" (76.20mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,61000 € | 69,61 € |
| Unit Price without VAT: | 69,61000 € |
|---|---|
| Unit Price with VAT: | 82,83590 € |

