
CT66TSS | |
|---|---|
DigiKey Part Number | 1441-CT66TSS-ND |
Manufacturer | |
Manufacturer Product Number | CT66TSS |
Description | FLAT COVER TELESCOPING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), Base Screw |
Datasheet | Datasheet |
EDA/CAD Models | CT66TSS Models |
Category | Height 6.000" (152.40mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 6.000" (152.40mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Solid (Raceway), Base | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,28000 € | 538,28 € |
| Unit Price without VAT: | 538,28000 € |
|---|---|
| Unit Price with VAT: | 640,55320 € |

