
CT66SPSS | |
|---|---|
DigiKey Part Number | 1441-CT66SPSS-ND |
Manufacturer | |
Manufacturer Product Number | CT66SPSS |
Description | STRAIGHT SECTION SPLICE 6X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 0.50' (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT66SPSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 6.000" (152.40mm) | |
Length | 0.50' (152.40mm) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,81000 € | 93,81 € |
| Unit Price without VAT: | 93,81000 € |
|---|---|
| Unit Price with VAT: | 111,63390 € |

