
CT66EOC90SS | |
|---|---|
DigiKey Part Number | 1441-CT66EOC90SS-ND |
Manufacturer | |
Manufacturer Product Number | CT66EOC90SS |
Description | 90 DEG ELBOW OUTSIDE COVER 6X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel Flange Kit 6.000" L x 2.500" W (152.40mm x 63.50mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | CT66EOC90SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Kit | |
Features | - | |
For Use With/Related Products | Enclosure | |
Size / Dimension | 6.000" L x 2.500" W (152.40mm x 63.50mm) | |
Color | Unpainted | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,11000 € | 312,11 € |
| Unit Price without VAT: | 312,11000 € |
|---|---|
| Unit Price with VAT: | 371,41090 € |

