
CT44SPSS | |
|---|---|
DigiKey Part Number | 1441-CT44SPSS-ND |
Manufacturer | |
Manufacturer Product Number | CT44SPSS |
Description | STRAIGHT SECTION SPLICE 4X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 0.50' (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT44SPSS Models |
Category | Length 0.50' (152.40mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,67000 € | 74,67 € |
| Unit Price without VAT: | 74,67000 € |
|---|---|
| Unit Price with VAT: | 88,85730 € |

