
CT44EFCNT90SS | |
|---|---|
DigiKey Part Number | 1441-CT44EFCNT90SS-ND |
Manufacturer | |
Manufacturer Product Number | CT44EFCNT90SS |
Description | 90 ELBOW FRT CVR NO TABS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel Flange Kit 4.000" L x 2.500" W (101.60mm x 63.50mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | CT44EFCNT90SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Kit | |
Features | - | |
For Use With/Related Products | Enclosure | |
Size / Dimension | 4.000" L x 2.500" W (101.60mm x 63.50mm) | |
Color | Unpainted | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,49000 € | 223,49 € |
| Unit Price without VAT: | 223,49000 € |
|---|---|
| Unit Price with VAT: | 265,95310 € |

