
CT33TSS | |
|---|---|
DigiKey Part Number | 1441-CT33TSS-ND |
Manufacturer | |
Manufacturer Product Number | CT33TSS |
Description | FLAT COVER TELESCOPING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw |
Datasheet | Datasheet |
EDA/CAD Models | CT33TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | - | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,60000 € | 289,60 € |
| Unit Price without VAT: | 289,60000 € |
|---|---|
| Unit Price with VAT: | 344,62400 € |

