
CT33DSS | |
|---|---|
DigiKey Part Number | 1441-CT33DSS-ND |
Manufacturer | |
Manufacturer Product Number | CT33DSS |
Description | DIVIDER STRAIGHT SECTION 3X3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | CT33DSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 3.000" (76.20mm) | |
Length | 10.00' (3.05m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,16000 € | 209,16 € |
| Unit Price without VAT: | 209,16000 € |
|---|---|
| Unit Price with VAT: | 248,90040 € |

