
CT22P120SS | |
|---|---|
DigiKey Part Number | 1441-CT22P120SS-ND |
Manufacturer | |
Manufacturer Product Number | CT22P120SS |
Description | 2X2 120 STRAIGHTSECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | CT22P120SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 2.000" (50.80mm) | |
Length | 10.00' (3.05m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,25000 € | 577,25 € |
| Unit Price without VAT: | 577,25000 € |
|---|---|
| Unit Price with VAT: | 686,92750 € |

