
CSP1612 | |
|---|---|
DigiKey Part Number | 1441-CSP1612-ND |
Manufacturer | |
Manufacturer Product Number | CSP1612 |
Description | HINGED PANEL 16" X 12" ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hinged Panel 16" x 12" Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | CSP1612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Panel | |
For Use With/Related Products | 16" x 12" Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,60000 € | 239,60 € |
| Unit Price without VAT: | 239,60000 € |
|---|---|
| Unit Price with VAT: | 285,12400 € |


