
CSD483616SSST | |
|---|---|
DigiKey Part Number | 1441-CSD483616SSST-ND |
Manufacturer | |
Manufacturer Product Number | CSD483616SSST |
Description | 304SS TYPE 4X WALLMT SLOPE TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Hinged Door 47.992" L x 36.000" W (1219.00mm x 914.40mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD483616SSST Models |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 1728in² (1.115 m²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 47.992" L x 36.000" W (1219.00mm x 914.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.283,04000 € | 5.283,04 € |
| Unit Price without VAT: | 5.283,04000 € |
|---|---|
| Unit Price with VAT: | 6.286,81760 € |

