
CSD483010 | |
|---|---|
DigiKey Part Number | 1441-CSD483010-ND |
Manufacturer | |
Manufacturer Product Number | CSD483010 |
Description | CONCEPT 1DOOR ANSI61 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door, Lid 47.992" L x 30.000" W (1219.00mm x 762.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD483010 Models |
Category | Area (L x W) 1440in² (9290cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 47.992" L x 30.000" W (1219.00mm x 762.00mm) | Ratings |
Height 10.000" (254.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.142,00000 € | 1.142,00 € |
| Unit Price without VAT: | 1.142,00000 € |
|---|---|
| Unit Price with VAT: | 1.358,98000 € |

