
CSD48248LG | |
|---|---|
DigiKey Part Number | 1441-CSD48248LG-ND |
Manufacturer | |
Manufacturer Product Number | CSD48248LG |
Description | CONCEPT 1DOOR RAL7035 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Lid 48.000" L x 24.000" W (1219.20mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD48248LG Models |
Category | Area (L x W) 1152in² (7432cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bulk | Color Light Gray |
Part Status Active | Thickness 0.079" (2.00mm) |
Container Type Enclosure | Ratings |
Size / Dimension 48.000" L x 24.000" W (1219.20mm x 609.60mm) | Material Flammability Rating UL 508A |
Height 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.179,56000 € | 1.179,56 € |
| Unit Price without VAT: | 1.179,56000 € |
|---|---|
| Unit Price with VAT: | 1.403,67640 € |

