
CSD482412LG | |
|---|---|
DigiKey Part Number | 1441-CSD482412LG-ND |
Manufacturer | |
Manufacturer Product Number | CSD482412LG |
Description | ENCLOSURE 48.00X24.00X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Lid 48.000" L x 24.000" W (1219.20mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD482412LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 48.000" L x 24.000" W (1219.20mm x 609.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 1153in² (7436cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.184,76000 € | 1.184,76 € |
| Unit Price without VAT: | 1.184,76000 € |
|---|---|
| Unit Price with VAT: | 1.409,86440 € |

