
CSD482412 | |
|---|---|
DigiKey Part Number | 1441-CSD482412-ND |
Manufacturer | |
Manufacturer Product Number | CSD482412 |
Description | ENCLOSURE 48.00X24.00X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door, Lid 48.000" L x 24.000" W (1219.20mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD482412 Models |
Category | Area (L x W) 1152in² (7432cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 48.000" L x 24.000" W (1219.20mm x 609.60mm) | Ratings |
Height 12.000" (304.80mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.149,69000 € | 1.149,69 € |
| Unit Price without VAT: | 1.149,69000 € |
|---|---|
| Unit Price with VAT: | 1.368,13110 € |

