
CSD423616SSR | |
|---|---|
DigiKey Part Number | 1441-CSD423616SSR-ND |
Manufacturer | |
Manufacturer Product Number | CSD423616SSR |
Description | 304 SS CONCEPT ADD LATCHES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 36.000" L x 16.000" W (914.40mm x 406.40mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD423616SSR Models |
Category | Height 42.008" (1067.00mm) |
Mfr | Area (L x W) 576in² (3716cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 36.000" L x 16.000" W (914.40mm x 406.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.845,61000 € | 4.845,61 € |
| Unit Price without VAT: | 4.845,61000 € |
|---|---|
| Unit Price with VAT: | 5.766,27590 € |

