
CSD423616SS6R | |
|---|---|
DigiKey Part Number | 1441-CSD423616SS6R-ND |
Manufacturer | |
Manufacturer Product Number | CSD423616SS6R |
Description | 316L SS CONCEPT ADD LATCHES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 36.000" L x 16.000" W (914.40mm x 406.40mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD423616SS6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 36.000" L x 16.000" W (914.40mm x 406.40mm) | |
Height | 42.008" (1067.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.777,77000 € | 6.777,77 € |
| Unit Price without VAT: | 6.777,77000 € |
|---|---|
| Unit Price with VAT: | 8.065,54630 € |

