Enclosure Metal, Steel Gray Hinged Door, Lid 42.000" L x 36.000" W (1066.80mm x 914.40mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD423612

DigiKey Part Number
1441-CSD423612-ND
Manufacturer
Manufacturer Product Number
CSD423612
Description
42.00X36.00X12.00
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Hinged Door, Lid 42.000" L x 36.000" W (1066.80mm x 914.40mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
CSD423612 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
42.000" L x 36.000" W (1066.80mm x 914.40mm)
Height
12.000" (304.80mm)
Area (L x W)
1512in² (9755cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
UL 508A
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.147,89000 €1.147,89 €
Manufacturers Standard Package
Unit Price without VAT:1.147,89000 €
Unit Price with VAT:1.365,98910 €