
CSD423610SSR | |
|---|---|
DigiKey Part Number | 1441-CSD423610SSR-ND |
Manufacturer | |
Manufacturer Product Number | CSD423610SSR |
Description | 304SS CONCEPT 4X ADDL LATCHS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 36.000" L x 10.000" W (914.40mm x 254.00mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD423610SSR Models |
Category | Area (L x W) 360in² (2323cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 36.000" L x 10.000" W (914.40mm x 254.00mm) | Ratings |
Height 42.008" (1067.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.800,49000 € | 3.800,49 € |
| Unit Price without VAT: | 3.800,49000 € |
|---|---|
| Unit Price with VAT: | 4.522,58310 € |

