
CSD362412EMCSS | |
|---|---|
DigiKey Part Number | 1441-CSD362412EMCSS-ND |
Manufacturer | |
Manufacturer Product Number | CSD362412EMCSS |
Description | STAINLESS EMC ENCL. 36.00X24.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 36.000" L x 24.000" W (914.40mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD362412EMCSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 36.000" L x 24.000" W (914.40mm x 609.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 864in² (5574cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.087,32000 € | 5.087,32 € |
| Unit Price without VAT: | 5.087,32000 € |
|---|---|
| Unit Price with VAT: | 6.053,91080 € |

