
CSD202012SS | |
|---|---|
DigiKey Part Number | 1441-CSD202012SS-ND |
Manufacturer | |
Manufacturer Product Number | CSD202012SS |
Description | STAINLESS ENCL. 20.00X20.00X12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door, Lid 20.000" L x 12.000" W (508.00mm x 304.80mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD202012SS Models |
Category | Area (L x W) 240in² (1548cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 20.000" L x 12.000" W (508.00mm x 304.80mm) | Ratings |
Height 20.000" (508.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.006,16000 € | 2.006,16 € |
| Unit Price without VAT: | 2.006,16000 € |
|---|---|
| Unit Price with VAT: | 2.387,33040 € |

