Similar

CSD202012LG | |
|---|---|
DigiKey Part Number | 1441-CSD202012LG-ND |
Manufacturer | |
Manufacturer Product Number | CSD202012LG |
Description | ENCLOSURE 20.00X20.00X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 20.000" L x 20.000" W (508.00mm x 508.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD202012LG Models |
Category | Area (L x W) 442in² (2850cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.063" (1.60mm) |
Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm) | Ratings |
Height 12.000" (304.80mm) | Material Flammability Rating UL 508A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN4SD202012LG | Hammond Manufacturing | 1 | EN4SD202012LG-ND | 358,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,36000 € | 650,36 € |
| Unit Price without VAT: | 650,36000 € |
|---|---|
| Unit Price with VAT: | 773,92840 € |


