
CSD202010WSS | |
|---|---|
DigiKey Part Number | 1441-CSD202010WSS-ND |
Manufacturer | |
Manufacturer Product Number | CSD202010WSS |
Description | WALL MOUNT TYPE 4X WIN ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door, Lid 20.000" L x 10.000" W (508.00mm x 254.00mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD202010WSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 20.000" L x 10.000" W (508.00mm x 254.00mm) | |
Height | 20.000" (508.00mm) | |
Area (L x W) | 200in² (1290cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Silver | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.764,85000 € | 2.764,85 € |
| Unit Price without VAT: | 2.764,85000 € |
|---|---|
| Unit Price with VAT: | 3.290,17150 € |

