
CSD202010WLG | |
|---|---|
DigiKey Part Number | 1441-CSD202010WLG-ND |
Manufacturer | |
Manufacturer Product Number | CSD202010WLG |
Description | WALL-MOUNT ENCL. WINDOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 20.000" L x 20.000" W (508.00mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD202010WLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 20.000" L x 20.000" W (508.00mm x 508.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 442in² (2850cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,27000 € | 812,27 € |
| Unit Price without VAT: | 812,27000 € |
|---|---|
| Unit Price with VAT: | 966,60130 € |

