
CSD202010W | |
|---|---|
DigiKey Part Number | 1441-CSD202010W-ND |
Manufacturer | |
Manufacturer Product Number | CSD202010W |
Description | WALL-MOUNT ENCL. WINDOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 20.000" L x 20.000" W (508.00mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD202010W Models |
Category | Area (L x W) 442in² (2850cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.063" (1.60mm) |
Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm) | Ratings |
Height 10.000" (254.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,59000 € | 808,59 € |
| Unit Price without VAT: | 808,59000 € |
|---|---|
| Unit Price with VAT: | 962,22210 € |

